Alpha Wire 1805 VI005

Image may be a representation.
See specs for product details.
Wire; Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -70 degC; Violet
Manufacturer #: 1805 VI005
Allied Stock #: 70140286

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$177.38 (Per 100 ft. Coil)
1 $177.38
5 $165.38
15 $146.64
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application Wire Wrap
Series 1805 Series
Diameter, Outer 0.020 (0.51) in. (mm)
Length 100' (30.48m)
Material, Insulation Ethylene Tetrafluoroethylene (ETFE)
Standards UL Style 1515
Stranding Solid
Maximum Operating Temperature 150 C
Minimum Operating Temperature -70 C
Insulation Thickness 0.0045 in.
Jacket Thickness 0.004 (0.11) in. (mm)
Type Hook-Up
Wire Size 30 AWG
Packaging Coil
Insulation Color Violet
Conductor Material Silver-Plated Copper (SPC)
Temperature, Rating -70 to 150 C

Overview

-70 to 150C, Ethylene-Tetrafluoroethylene Copolymer Insulated Tefzel® Wire WrapSolid silver-plated, oxygen-free high conductivity (OFHC) copper conductor. Color-coded Tefzel insulation. High cut-through and abrasion resistance. Long flex

Product Added to Cart
Alpha Wire
Wire; Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -70 degC; Violet
Allied Stock #: 70140286
Mfr's Part #: 1805 VI005
$177.380 Per 100 ft. Coil
Quantity added: