Alpha Wire 1712 SL001

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2C; 20AWG; 26x34; Braid Shield; Gray PVC; CA Pairsop 65; 1000'
Manufacturer #: 1712 SL001
Allied Stock #: 70140442

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1302.74 (Per 1000 ft. Coil)
1 $1302.74
5 $1214.58
15 $1076.92
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Braid Shielded Communication and Control Cable
Application For communication and control
Series 1712 Series
Cable Type Multiconductor
Jacket Color Gray
Conductor Size 20 AWG
Diameter, Outer 0.24 in.
Insulation Material Polyethylene (PE)
Length 1000 ft.
Material, Shield Tinned Copper (TC)
Number of Conductors 2
Shield Braided Tinned Copper (85% Coverage)
Standards California Proposition 65
Stranding 26x34
Maximum Operating Temperature 60 °C
Minimum Operating Temperature -20 °C
Insulation Thickness 0.015 in.
Jacket Thickness 0.030 in.
Wire Size 20 AWG
Packaging Coil
Shielding Braid
Voltage Rating 600 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 60 C

Overview

PVC Jacket Braid Shield Multiconductor, 20 AWG, 26/34 Strand, Braided Tinned Copper Shield

Each conductor stranded, tinned copper. Color-coded polyethylene insulation .015". Cabled with fillers where necessary. Mylar wrap, braided tinned copper shield. Gray PVC jacket. -20°C to +80°C, 600 V. Passes UL VW-1 Flame Test.
Clear polyester wrap.

Product Added to Cart
Alpha Wire
Multiconductor Cable; 2C; 20AWG; 26x34; Braid Shield; Gray PVC; CA Pairsop 65; 1000'
Allied Stock #: 70140442
Mfr's Part #: 1712 SL001
$1,302.740 Per 1000 ft. Coil
Quantity added: