Alpha Wire 1555 WU001

Image may be a representation.
See specs for product details.
Hook-Up Wire; 18 AWG; TC; 16x30 Strand; 0.079"dia; Wh/Blue; MIL-W-76B TYPE MW
Manufacturer #: 1555 WU001
Allied Stock #: 70321342
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$223.88 (Per 1000 ft. Coil)
1 $223.88
5 $208.73
15 $185.07
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MIL-W-76B Type MW 1555 Series
Outer Diameter 0.079 (2.01) in. (mm)
Length 1000' (304.8m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards MIL-W-76B
Stranding 16x30
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 18 AWG
Packaging Coil
Voltage Rating 1 kV
Primary Type Wire
Insulation Color White, Blue Stripe
Temperature, Rating -40 to 80 C

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 18 AWG; TC; 16x30 Strand; 0.079"dia; Wh/Blue; MIL-W-76B TYPE MW
Allied Stock #: 70321342
Mfr's Part #: 1555 WU001
$223.880 Per 1000 ft. Coil
Quantity added: