Alpha Wire 1550 OR005

Image may be a representation.
See specs for product details.
Hook-Up Wire; 24 AWG; 7x32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
Manufacturer #: 1550 OR005
Allied Stock #: 70136207

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.72 (Per 100 ft. Coil)
1 $24.72
5 $23.05
10 $21.28
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For wiring electrical or electronic equipment
Series MIL-W-76B Type MW 1550 Series
Diameter, Outer 0.056 (1.42) in. (mm)
Length 100' (30.48m)
Material, Insulation Polyvinyl Chloride (PVC)
Standards MIL-W-76B
Stranding 7x32
Maximum Operating Temperature 80 C
Minimum Operating Temperature -40 C
Insulation Thickness 0.016 in.
Jacket Thickness 0.016 (0.41) in. (mm)
Type Hook-Up
Wire Size 24 AWG
Packaging Coil
Voltage Rating 1 kV
Primary Type Wire
Insulation Color Orange
Conductor Material Tinned Copper (TC)
Temperature, Rating -40 to +80 C

Overview

The broad range of hook-up wire from Allied means you will find the product exactly suited to your application— whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.

Product Added to Cart
Alpha Wire
Hook-Up Wire; 24 AWG; 7x32; 0.016 in.; 0.059 in.; -40 degC; 80 degC; 1000 V
Allied Stock #: 70136207
Mfr's Part #: 1550 OR005
$24.720 Per 100 ft. Coil
Quantity added: