Alpha Wire 1231 SV005

Image may be a representation.
See specs for product details.
Braid; Flat; 14 AWG; Tinned Copper; 1/4in.; 0.030 in.; 168; 4200 CMA; 32 A
Manufacturer #: 1231 SV005
Allied Stock #: 70140424

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$194.78 (Per 100 ft. Coil)
1 $194.78
5 $186.99
10 $160.73
25 $151.83
Availability

33 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Application For point-to-point ground path, wire/cable shielding
Series FIT 1231 Series
Standards QQ-W-343E, ASTM-B-33, Meets QQ-B-575B
Nominal Thickness 0.030"
Type Braid, Flat
Packaging Coil
Conductor Material Tinned Copper (TC)

Overview

Alpha braid is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable. FIT Brass Braid is an attractive alternative to standard copper braid. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for medical, food and beverage, and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.

Product Added to Cart
Alpha Wire
Braid; Flat; 14 AWG; Tinned Copper; 1/4in.; 0.030 in.; 168; 4200 CMA; 32 A
Allied Stock #: 70140424
Mfr's Part #: 1231 SV005
$194.780 Per 100 ft. Coil
Quantity added: