Alpha Wire 1174C SL005

Image may be a representation.
See specs for product details.
Multiconductor Cable; 4C; 22AWG; Slate PVC
Manufacturer #: 1174C SL005
Allied Stock #: 70139549

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$55.81 (Per 100 ft. Coil)
1 $55.81
5 $52.03
15 $49.43
Availability

25 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Unshielded Communication and Control Cable
Application For communication and control
Series 1174C Series
Cable Type Multiconductor
Jacket Color Slate
Conductor Size 22 AWG
Diameter, Outer 0.19 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 100 ft.
Number of Conductors 4
Standards UL Type CM, AWM 2576, CSA CMG FT4
Stranding 7x30
Maximum Operating Temperature 75 °C
Insulation Thickness 0.010 in.
Jacket Thickness 0.032 in.
Wire Size 22 AWG
Packaging Coil
Voltage Rating 300 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview

Alpha Wire's Alpha Essentials 1174C Series – Communication and Control Cable:

Our line-up of standard communication and control cables gives you maximum choice and fewer tradeoffs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Features:

  • Stranded or solid tinned copper conductors
  • PVC insulation
  • Slate PVC jacket
  • Packaging: Flange x Traverse x Barrel (inches)
    – 1000 FT: 12 x 6 x 3.5 Continuous length
    – BOX 1000FT: 9-1/2 EASY REEL: Continuous length
    – 500 FT: 12 x 4.5 x 3.5 Continuous length
    – 100 FT: 6.5 x 2 x 1.9 Continuous length
  • ***Spool dimensions may vary slightly
  • UL: AWM/STYLE 2509, 80°C / 300 VRMS, CM / VM-1 75°C, CMG 60°C
  • CSA International: FT4
  • CE: EU Low Voltage Directive 2006/95/EC

    Applications:
  • Audio systems: speakers, microphones, intercoms
  • Broadcast and studio
  • Data transmission: RS-232, 422, 485
  • CAD/CAM
  • Computer peripherals
  • Business machines
  • Security systems: alarms, cameras, sensors
  • Control systems
  • Instrumentation systems
  • Point-of-sale systems
  • Banking systems

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 4C; 22AWG; Slate PVC
    Allied Stock #: 70139549
    Mfr's Part #: 1174C SL005
    $55.810 Per 100 ft. Coil
    Quantity added: