Alpha Wire 1172C SL002

Image may be a representation.
See specs for product details.
Multiconductor Cable; 2C; 22AWG; Slate PVC
Manufacturer #: 1172C SL002
Allied Stock #: 70138814

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$124.07 (Per 500 ft. Coil)
1 $124.07
5 $115.68
15 $106.84
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Product Header Multiconductor Unshielded Communication and Control Cable
Application For communication and control
Series 1172C Series
Cable Type Multiconductor
Jacket Color Slate
Conductor Size 22 AWG
Diameter, Outer 0.16 in.
Insulation Material Polyvinyl Chloride (PVC)
Length 500 ft.
Number of Conductors 2
Standards UL Type CM, AWM 2576, CSA CMG FT4
Stranding 7x30
Maximum Operating Temperature 75 °C
Insulation Thickness 0.010 in.
Jacket Thickness 0.032 in.
Wire Size 22 AWG
Packaging Coil
Voltage Rating 300 V
Jacket Material Polyvinyl Chloride (PVC)
Conductor Material Tinned Copper (TC)
Temperature, Rating -20 to 80 C

Overview

Alpha Wire's Alpha Essentials 1172C Series – Communication and Control Cable | 300 V Unshielded, Multiconductor, PVC, PVC:

Our line-up of standard communication and control cables gives you maximum choice and fewer tradeoffs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Features:

  • Stranded or solid tinned copper conductors
  • PVC insulation
  • Slate PVC jacket
  • UL AWM 2576 (150 V) VW-1
  • UL CM
  • CSA CMG FT4

    Applications:
  • Audio systems: speakers, microphones, intercoms
  • Broadcast and studio
  • Data transmission: RS-232, 422, 485
  • CAD/CAM
  • Computer peripherals
  • Business machines
  • Security systems: alarms, cameras, sensors
  • Control systems
  • Instrumentation systems
  • Point-of-sale systems
  • Banking systems

  • Product Added to Cart
    Alpha Wire
    Multiconductor Cable; 2C; 22AWG; Slate PVC
    Allied Stock #: 70138814
    Mfr's Part #: 1172C SL002
    $124.070 Per 500 ft. Coil
    Quantity added: