Allied Lamps S1W060

Image may be a representation.
See specs for product details.
LAMP; FILAMENT; 24V; 20MA; 10000 HOURS
Manufacturer #: S1W060
Allied Stock #: 70054194
RoHS Compliant

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

420 can ship in 4 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 20 mA
Type Incandescent
Life 10000 hrs.
Voltage Rating 24 V
Product Added to Cart
Allied Lamps
LAMP; FILAMENT; 24V; 20MA; 10000 HOURS
Allied Stock #: 70054194
Mfr's Part #: S1W060
$3.560 Pack of 10
Quantity added: