Akro-Mils 30290 BLUE

Image may be a representation.
See specs for product details.
Storage Bin; Polypropylene; Blue; 29 in. L X 18-3/8 in. W X 12 in. H
Manufacturer #: 30290 BLUE
Allied Stock #: 70145108

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$54.28 (Each)
1 $54.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Capacity 300 lbs
Color Blue
Material Polypropylene
Type Shelf Bin
Dimensions, Inner 26-1/8 × 16-9/16 × 11-3/8 × 24-3/4 "
Dimensions, Outer 29 × 18-3/8 × 12 "
Length, Inner 26-1⁄8 "
Length, Outer 29-1/4" (742.95mm)
Width, Outer 18-3/8" (466.73mm)
Height, Outer 12" (304.8mm)

Overview

The industry standard for organizing large items, Super-Size AkroBins® provide you a variety of options. Available in three colors, Super-Size AkroBins offer you the versatility you need to make the most of your storage space and keep even large items in their place. Twelve Super-Size AkroBin sizes are now available with the new 30284 (23-7/8 x 8-1/4 x 7 In.) bin. Optional length and width dividers and windows are available for a variety of sizes — now including bin models 30280, 30281, 30282, 30283 and 30290. Molded of strong durable industrial-grade polymers, Super-Size AkroBins are resistant to weak acids and alkalis. Sturdy, one-piece construction is water, rust and corrosion-proof.

Product Added to Cart
Akro-Mils
Storage Bin; Polypropylene; Blue; 29 in. L X 18-3/8 in. W X 12 in. H
Allied Stock #: 70145108
Mfr's Part #: 30290 BLUE
$54.280 Each
Quantity added: