
Mfr. Part #: S73305-24.576-X-15
Allied Stock #: 70417885
Description
XO SMD 24.576MHz HCMOS Tristate 5.0x7.0mm
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
250 |
$1.65 |
12500 |
$1.62 |
25000 |
$1.57 |
Product Attribute | Attribute Value | Search |
---|---|---|
Frequency Stability | ±50 ppm | |
Load Capacitance | 15 | |
Maximum Symmetry | 40/60 % | |
Output Frequency | 24.576 MHz | |
Output Level | HCMOS | |
Series | S73305 Series | |
Supply Voltage | 3.3 V | |
Temperature Operating Range | –40 to +85 °C |