Aim Cambridge-Cinch Connectivity Solutions 27-9300-10

Image may be a representation.
See specs for product details.
BNC ATTENUATOR PADS; 50 Ohm; 1/2 watt; 10 db
Manufacturer #: 27-9300-10
Allied Stock #: 70081396
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$9.685 (Each)
10 $9.685
100 $9.005
500 $8.715
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10
Product Specifications
Product Attribute Attribute Value Search
Angle Straight
Attenuation 10 dB
Impedance 50 Ohms
Type BNC Plug-Jack
Primary Type Attenuator
Housing Finish Nickel

Overview

BNC Attenuator Pad with 50 Ohms Nominal Impedance, 10 dB Attenuation

These connectors meet or exceed military specification, but are intended for commercial use only. Working voltage : 500 RMS at sea level. Frequency Range : 50 Ohm — 0-4 GHz; 75 Ohm — 0-2 GHz with low reflection. Materials : Body — zinc; Contact — brass; Insulation — delrin or teflon. Plating : Body — nickel; Contact — gold.

Product Added to Cart
Aim Cambridge-Cinch Connectivity Solutions
BNC ATTENUATOR PADS; 50 Ohm; 1/2 watt; 10 db
Allied Stock #: 70081396
Mfr's Part #: 27-9300-10
$9.685 Each
Quantity added: