Mfr. Part #: EKI-2706G-1GFPI-AE
Allied Stock #: 71226838
Description
Ethernet Switch, 4 Port, Unmanaged, 48 VDC, EKI Series
Availability
Can ship immediately: |
0 |
---|---|
Request Lead Time |
Price
Qty. |
Standard Price |
---|---|
1 |
$498.70 |
Product Attribute | Attribute Value | Search |
---|---|---|
Number of Ports | 4 Port | |
Series | EKI Series | |
Supply Voltage | 48 VDC | |
Type | Unmanaged Switch |
Accessories