Advantech BB-FOSTCDR

Image may be a representation.
See specs for product details.
Serial Converters; RS-232/422/485 to MMFiber; DIN Rail
Manufacturer #: BB-FOSTCDR
Allied Stock #: 70903284
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$298.46 (Each)
1 $298.46
3 $283.55
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BB Series

Overview

The BB-FOSTCDR is our Industrial Serial to Multimode Fiber Optic Converter. Designed for industry, it extends serial data range up to 2.5 miles and provides the most versatile connection possible between any asynchronous full or half-duplex serial equipment. In addition to direct point-to-point connectivity, it is capable operating in a multi-drop mode. This allows one serial device to communicate with up to 31 others around a fiber optic ring. Since it supports mixed serial standards, you can replace other converters and isolators and add the EMI/RFI immunity inherent to fiber optic communications.

In RS-232 mode, the BB-FOSTCDR supports transmit and receive data. Handshaking signals are not passed through.

An Automatic Send Data Control circuit controls the RS-422/485 driver chip, eliminating the requirement for special software.

Easy to install and configure, it has an 8 position DIP Switch to set up the RS-422/485 parameters and terminal blocks to connect serial signals and power.

Data Rates up to 115.2 kbps
2.5 Mile (4 km) Range
10 to 30 VDC Input Voltage
Wide Operating Temperature
2000V Isolation
MODBUS ASCII/RTU Compatible
EMI/RFI Protection

Product Added to Cart
Advantech
Serial Converters; RS-232/422/485 to MMFiber; DIN Rail
Allied Stock #: 70903284
Mfr's Part #: BB-FOSTCDR
$298.460 Each
Quantity added: