Advantech BB-485USBTB-2W

USB Converters; High Retention USB to TB RS-485 Converter
Manufacturer #: BB-485USBTB-2W
Allied Stock #: 70903288

Resources

Data Sheet Data Sheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Item updated.
See Part #: 71546650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series BB Series

Overview

Universal Serial Bus (USB) has become the connectivity workhorse of today’s PCs, replacing the familiar serial ports. However, many commercial and industrial devices still use the RS-485 interface. To connect these devices to modern PCs, you need a simple and reliable conversion solution. The 485USB9F-2W offers this solution in a space saving, USB Port powered package.

Simply install the drivers supplied on CD ROM and plug the converter into an available USB port on your computer or USB hub. The device will show up as an additional COM port in the Windows Device Manager which is fully compatible with your Windows applications. Choose the 485USB9F-2W for RS-485 2-wire applications. A one meter
USB cable is included.

Features:

  • Connect RS-485 Devices to your USB Port
  • Perfect for Field Service Applications
  • Small – Fits easily into any laptop bag
  • USB Port Powered
  • USB 2.0 (12 Mbps) Compatible
  • RS-485 Data rates up to 921.6 Kbps
  • Supports Windows 98, ME, 2000, XP, Vista, 7 (32/64 bit), 8 (32/64 bit)

  • Product Added to Cart
    Advantech
    USB Converters; High Retention USB to TB RS-485 Converter
    Allied Stock #: 70903288
    Mfr's Part #: BB-485USBTB-2W
    $93.440 Each
    Quantity added: