Adam Tech ASJ-22-5-SMT

Image may be a representation.
See specs for product details.
Stereo Audio Jack Connector
Manufacturer #: ASJ-22-5-SMT
Allied Stock #: 70948616

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ASJ Series

Overview

Adam Tech ASJ Series Stereo Jacks are a broad range of 2.6mm and 3.5mm jacks used primarily in computer and multi-media
audio applications. This series provides a multitude of sizes and configurations that are available in single or multiple switching forms.

Features:
Broad Range of Sizes and Configurations
Single or Multiple Switching Functions
Plastic or Metal Reinforced Bodies
Ganged and Stacked Versions
Color Coded Option for Port Identification

Product Added to Cart
Adam Tech
Stereo Audio Jack Connector
Allied Stock #: 70948616
Mfr's Part #: ASJ-22-5-SMT
$0.410 Each
Quantity added: