Adam Tech ADC-037A-4

Image may be a representation.
See specs for product details.
DC Power Jack
Manufacturer #: ADC-037A-4
Allied Stock #: 70948310
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ADC Series

Overview

Adam Tech ADC Series DC Power Jacks are a complete line of miniature and sub-miniature power jacks primarily used for the transmission of wall curent transformed to DC power, for detached and handheld instruments. Adam Tech power jacks are manufactured with a variety of center pin sizes for all standard applications including 1.00mm, 1.30mm, 2.00mm and 2.50mm.

Features:
Low Profile Designs
Superior Contact System
Exceptional Plug Retention
Choice of Center Pin Sizes
Hi Temp Versions
Hi Current Versions

Product Added to Cart
Adam Tech
DC Power Jack
Allied Stock #: 70948310
Mfr's Part #: ADC-037A-4
$0.231 Each
Quantity added: