Adam Tech 125CH-A-05
Adam Tech
Crimp; WiretoBoard; Secure Lock Wire to Board; Pin Header Housing 5P 1.25mm Pitch
Manufacturer #:
125CH-A-05
Allied Stock #:
70947319
RoHS Compliant Part
Resources
- This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Contact Local Sales Office For Quote
Availability
Product Specifications
Product Attribute | Attribute Value | Search |
---|---|---|
Series | Adam Tech HHS Series | |
Number of Contacts | 5 | |
Pitch | 1.25 mm (0.049") | |
Termination | Crimp | |
Type | Header | |
Primary Type | Wire-to-Board |
Overview
Adam Tech HHS Series of multiple pitch Headers and Wire to Board, Pin Header Housings are a matched set of Crimp Wire Wire to Board, Pin Header Housings and PCB mounted Shrouded Headers available in Straight, Right Angle or SMT orientation. Offered in various popular industry standard styles, they provide a lightweight, fine pitched, polarized, high reliability connection system.
Features:
Multiple Pitches and Configurations
Matched Wire to Board, Pin Header Housing and Header System
Straight, Right Angle or SMT Headers
Sure Fit, Fine Pitched and Polarized