ABUS USA 14KS 2FT

Image may be a representation.
See specs for product details.
Chain; Security; Square; Steel; Nylon Sleeve; 2ft L; 9/16in Dia
Manufacturer #: 14KS 2FT
Allied Stock #: 70566872
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Standard Pricing
$49.58 (Each)
1 $49.58
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Diameter 0.56" (14.29mm)
Length 2' (0.61 m)
Material Steel

Overview

Maximum Security

ABUS high security square chain provides ultimate protection for a variety of applications. Best used to tie down and secure items, ABUS chain is square-shaped to prevent cutting.

Key Features

• Chain made from hardened steel
• Top security against all types of aggressive attacks
• Fabric sleeve prevents surroundings from damage
• Custom chain lengths come shipped in barrels
• Loop chain comes with a larger loop on one end, making the chain go further

Product Added to Cart
ABUS USA
Chain; Security; Square; Steel; Nylon Sleeve; 2ft L; 9/16in Dia
Allied Stock #: 70566872
Mfr's Part #: 14KS 2FT
$49.580 Each
Quantity added: