ABB ZL145

Image may be a representation.
See specs for product details.
Contact Kit; Replacement; 3-Pole; For Use With A/AF145 Contactors; Ref. 1SFN16
Manufacturer #: ZL145
Allied Stock #: 70317795

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$272.32 (Each)
1 $272.32
3 $257.47
5 $236.01
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
UPC Code 80432540362

Overview

Contact Block Holders and Contact Blocks
This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.

Product Added to Cart
ABB
Contact Kit; Replacement; 3-Pole; For Use With A/AF145 Contactors; Ref. 1SFN16
Allied Stock #: 70317795
Mfr's Part #: ZL145
$272.320 Each
Quantity added: