ABB TS3N025TW

Image may be a representation.
See specs for product details.
Molded Case Circuit Breaker; TS3-150A Frame; 25A; 3 Pole; 600 VAC/VDC
Manufacturer #: TS3N025TW
Allied Stock #: 70470587
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$496.73 (Each)
1 $496.73
3 $471.89
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series TS3 Series
Current Rating 25 A
Mounting Type DIN Rail Mount
Number of Poles 3 Pole
Type Thermal Magnetic
UPC Code 80432534713

Overview

The ABB Tmax line of circuit breakers, with a range up to 3000A, has several key features that go along with its very small size:

  • Double insulation – this construction characteristic allows for the CSA/ UL listed field installation of internal accessories without exposure to energized parts
  • Complete range of electrical and mechanical accessories
  • Positive operation – breakers from ABB ensure that the toggle indicates the precise position of the moving contacts. This guarantees safe and reliable signaling by the device
  • Installation – Tmax molded case circuit breakers can be installed in panels and switchboards in either the horizontal or vertical planes while being fed from either end without any derating of their performance characteristics
  • Interrupting ratings at 600VAC up to 100kAIC
  • Compact size
  • All Tmax molded case circuit breakers are CSA-UL listed and IEC rated for global application and acceptance
  • All versions of the Tmax family are suitable for reverse feed applications

  • Product Added to Cart
    ABB
    Molded Case Circuit Breaker; TS3-150A Frame; 25A; 3 Pole; 600 VAC/VDC
    Allied Stock #: 70470587
    Mfr's Part #: TS3N025TW
    $496.730 Each
    Quantity added: