ABB TA25DU32

Image may be a representation.
See specs for product details.
Overload Relay; 32 A; 3.3 W; 480 V
Manufacturer #: TA25DU32
Allied Stock #: 70404057
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$48.03 (Each)
1 $48.03
3 $45.36
Availability

7 can ship immediately.

11 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 32 A
UPC Code 662019885568
Product Added to Cart
ABB
Overload Relay; 32 A; 3.3 W; 480 V
Allied Stock #: 70404057
Mfr's Part #: TA25DU32
$48.030 Each
Quantity added: