ABB S801C-K16

Image may be a representation.
See specs for product details.
Circuit Breaker; Miniature; 1 Pole; K Curve; 16A
Manufacturer #: S801C-K16
Allied Stock #: 71166787
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$141.94 (Each)
1 $141.94
3 $134.95
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Toggle
Series S800 Series
Current Rating 16 A
Mounting Type DIN Rail Mount
Number of Poles 1 Pole
Primary Type Miniature Circuit Breaker
Characteristic K Curve
UPC Code 804325811637

Overview

S800 and S500 are the worldwide best choice for industrial heavy duty application and renewable energies. Thanks to an innovative short circuit extinguishing technology, S800 and S500 are the right solution when both size and performance matter. Alternative to mains fuses at most, their applications are extremely varied: from building installations, to transport and renewable energies.

Benefits

  • Compact and reliable solution for line protection with a breaking capacity up to 50kA and rated current up to 125A
  • Thanks to its innovative and high performance profile, S800 is a great chance to save money in many installations, like PV string boxes or OEM automation panels, where cost depends mostly on size and installation time
  • S800 and S500 HPCBs ranges are completed with a wide range of accessories that enlarge
    the functions of the circuit breaker not only as a protection device, but even for controlling and monitoring the installation remotely

    Features
  • Wide range of High Performance Circuit Breaker with rated current from 6A up to 125A, breaking capacity up to 50KA.
  • S800PV HPCB designed specifically for string protection in PV application with disconnection properties with a rated current of 10 - 125A up to 1,500V DC
  • S800-SCL SR: Self-resetting short circuit current limiter: in combination with a high-performance circuit breaker or motor starter increases a short-circuit breaking capacity of 50kA at 690V AC.
  • Clear identification of the reason of cut-off thanks to TRIP position of the toggle
  • S500 range provides the option of infinitely adjusting the rated tripping current, allowing the flexibility to set the tripping current according to application needs

  • Product Added to Cart
    ABB
    Circuit Breaker; Miniature; 1 Pole; K Curve; 16A
    Allied Stock #: 71166787
    Mfr's Part #: S801C-K16
    $141.940 Each
    Quantity added: