Skip to content
ABB

ABB S504UC-B50

Mfr. Part #: S504UC-B50
Allied Stock #: 71151034

Description

Miniature Circuit Breaker S500 4P UC-B 50A

Availability

Can ship immediately:

0

Request Lead Time  

Price

Qty.

Standard Price

1

$1,073.39

3

$1,019.67

Minimum Qty: 1
Multiples Of: 1
-
+
Unit Price:
$
/ Each
Total Price:
$
ADD TO CART UPDATE CART Add Update Cart button
Product Specifications
Product Attribute Attribute Value Search
Current Rating 50 A
Number of Poles 4 Pole
UPC Code 66201953412
Product Added to Cart
ABB
Miniature Circuit Breaker S500 4P UC-B 50A
Allied Stock #: 71151034
Mfr's Part #: S504UC-B50
$1,073.390 Each
Quantity added: