ABB OTS125T3

Image may be a representation.
See specs for product details.
Terminal Cover; TERMINAL SHROUD FOR OT100-125
Manufacturer #: OTS125T3
Allied Stock #: 70318166

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.32 (Each)
1 $14.32
3 $13.63
5 $13.37
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Terminal Cover
Series OT16...160 Series
For Use With OT100...125F3, FT3, OT125M3
Maximum Current 1250 Amps
Mounting Type Base, DIN Rail
Number of Poles 3 Pole
Power Rating 12 kV
Terminal Type Lugs
Primary Type Terminal Shroud
Power Loss 29 W
UPC Code 66201964508

Overview

Terminal covers provide shock and short circuit protection for both machinery and personnel.

Product Added to Cart
ABB
Terminal Cover; TERMINAL SHROUD FOR OT100-125
Allied Stock #: 70318166
Mfr's Part #: OTS125T3
$14.320 Each
Quantity added: