ABB OT125F3

Image may be a representation.
See specs for product details.
AB OT125F3
Manufacturer #: OT125F3
Allied Stock #: 70404095
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$161.26 (Each)
1 $161.26
3 $153.21
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series OT16...160 Series
Current Rating 125 A
Mounting Type DIN Rail Mount ; Panel Mount
Number of Poles 3 Pole
Terminal Type Screw Clamp Terminals
Type Disconnect Switch
Voltage Rating 600 VAC
IP Rating IP20
UPC Code 80432541589
Product Added to Cart
ABB
AB OT125F3
Allied Stock #: 70404095
Mfr's Part #: OT125F3
$161.260 Each
Quantity added: