ABB OC25G04PNBN00NU2

Image may be a representation.
See specs for product details.
3 positions 60deg Rotary Switch; 400 V; 25 A; Handle
Manufacturer #: OC25G04PNBN00NU2
Allied Stock #: 70599980

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$74.33 (Each)
1 $74.33
3 $70.61
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Maximum Current 25 A
Number of Poles 2 Pole
UPC Code 88861436543
Product Added to Cart
ABB
3 positions 60deg Rotary Switch; 400 V; 25 A; Handle
Allied Stock #: 70599980
Mfr's Part #: OC25G04PNBN00NU2
$74.330 Each
Quantity added: