ABB OA1G10

Image may be a representation.
See specs for product details.
Auxiliary Contact; 1-NO AUX SW OT/OS
Manufacturer #: OA1G10
Allied Stock #: 70094321
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.30 (Each)
1 $12.30
3 $11.69
Availability

106 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Accessory Type Auxiliary Contact
Series OT16...160 Series ; OT160...4000 Series ; OTM40...4000 Series
Current Rating 10 A
For Use With OT16...125F_ ; OT16...125FT_ ; OT160G_ ; OT160GT_ ; OT160EV...4000 ; OT200...2000U ; OT160EV...250E ; OT200U ; OT315...800E ; OT400...600U ; OT1000...4000E ; OT800...2000U ; OTM40...125 ; OTM160...4000
Standards IP65 Rating
Type NO
Voltage Rating 600 VAC
Primary Type Auxiliary Contact
UPC Code 662019558707

Overview

Auxiliary contacts are switches that can be added to a disconnect switch to provide additional functionality.

Product Added to Cart
ABB
Auxiliary Contact; 1-NO AUX SW OT/OS
Allied Stock #: 70094321
Mfr's Part #: OA1G10
$12.300 Each
Quantity added: