ABB MO165-54

Image may be a representation.
See specs for product details.
Manual Motor Starter; 54A; 690V; Magnetic; MO165 Series
Manufacturer #: MO165-54
Allied Stock #: 71202681
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$311.50 (Each)
1 $311.50
3 $295.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series MO165 Series
Current Rating 54 A
Number of Poles 3-Pole
Power Rating 22 kW
Standards cULus ; E137861 ; E345003 ; CCC ; GOST or EAC ; KC ; BV ; DNV-GL ; LR ; ABS ; RMRS
Enclosure Type Open
Voltage Rating 690 V
Special Features Magnetic Protection ; Disconnecting Feature ; Lockable Handle
Alternate Mfr Part Number 1SAM461000R1016
Interrupt Rating 30 kA@400VAC
UPC Code 88861438429
Product Added to Cart
ABB
Manual Motor Starter; 54A; 690V; Magnetic; MO165 Series
Allied Stock #: 71202681
Mfr's Part #: MO165-54
$311.500 Each
Quantity added: