ABB MEP2-0

Image may be a representation.
See specs for product details.
Enclosure; Pushbutton; 2 Hole; 22mm; Plastic; NEMA12; IP69K; Gray; ABB Series
Manufacturer #: MEP2-0
Allied Stock #: 70318239
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.58 (Each)
1 $23.58
3 $21.44
5 $19.65
Availability

0 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ABB Series
Color Gray
Configuration M20, M25
Material Plastic
Standards UL Types 1, 3R, 4, 4X, 12, 13
Type Pushbutton Inline Enclosure
Cable Entry M20, M25
Hole Size 22 mm
Number of Holes 2 Hole
IP Rating IP66 ; IP67 ; IP69K
NEMA Rating NEMA 1 ; NEMA 3R ; NEMA 12
Enclosure Mounting Wall Mount
UPC Code 66201923240
Product Added to Cart
ABB
Enclosure; Pushbutton; 2 Hole; 22mm; Plastic; NEMA12; IP69K; Gray; ABB Series
Allied Stock #: 70318239
Mfr's Part #: MEP2-0
$23.580 Each
Quantity added: