ABB D3VACWF00B000XN

Image may be a representation.
See specs for product details.
Circuit Breaker; E3V 800A 3P LSI IEC W MP
Manufacturer #: D3VACWF00B000XN
Allied Stock #: 70471910
-
+
ADD TO CART UPDATE CART

Resources

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$35141.35 (Each)
1 $35141.35
3 $33384.28
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 800 A
UPC Code 80432519457
Product Added to Cart
ABB
Circuit Breaker; E3V 800A 3P LSI IEC W MP
Allied Stock #: 70471910
Mfr's Part #: D3VACWF00B000XN
$35,141.350 Each
Quantity added: