ABB D3HCFDF00A000XX

Image may be a representation.
See specs for product details.
Circuit Breaker; E3H 1600A 3P LSI UL W MP
Manufacturer #: D3HCFDF00A000XX
Allied Stock #: 70460197
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$20900.67 (Each)
1 $20900.67
3 $19905.40
5 $19507.29
25 $19117.15
50 $18734.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Current Rating 1600 A
Product Added to Cart
ABB
Circuit Breaker; E3H 1600A 3P LSI UL W MP
Allied Stock #: 70460197
Mfr's Part #: D3HCFDF00A000XX
$20,900.670 Each
Quantity added: