ABB CP310R-11

Image may be a representation.
See specs for product details.
Pushbutton; Non-Illuminated; Extended; 1 NO + 1 NC; Red
Manufacturer #: CP310R-11
Allied Stock #: 70094224

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$14.53 (Each)
1 $14.53
3 $13.80
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Actuator Type Round Flush
Series CP Series
Actuator Color Red
Current Rating 1 A
Mounting Hole Size 22 mm
Mounting Type Panel Mount
Standards UL CSA
Contact Form SPST
Operation Momentary
Voltage Rating 220 VAC
UPC Code 66201904168

Overview

The Compact Range is designed to be the most efficient solution when it comes to assembly and cost suitability for the most demanding environments. With the same size and appearance of Modular Range operators, Compact Range devices may be combined with the Modular Range to cover the requirements of additional flexibility.

Product Added to Cart
ABB
Pushbutton; Non-Illuminated; Extended; 1 NO + 1 NC; Red
Allied Stock #: 70094224
Mfr's Part #: CP310R-11
$14.530 Each
Quantity added: