ABB 1SVR427032R1000

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 12V; 2.5A; 90-264VIn; Enclosed; DIN Rail; Industrial; 30W; CP Series
Manufacturer #: 1SVR427032R1000
Allied Stock #: 70318415
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$83.81 (Each)
1 $83.81
3 $79.82
5 $78.23
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series CP Series
Configuration Enclosed
Output Current 2.5 A
Input Voltage 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type DIN Rail Mount
Type Industrial
Output Voltage 12 VDC
Number of Outputs 1 Output
Operation Switching
Output Power 30 W
Voltage, Input Range 90-264 VAC
Primary Type AC-DC
UPC Code 662019151779
Product Added to Cart
ABB
Power Supply; AC-DC; 12V; 2.5A; 90-264VIn; Enclosed; DIN Rail; Industrial; 30W; CP Series
Allied Stock #: 70318415
Mfr's Part #: 1SVR427032R1000
$83.810 Each
Quantity added: