ABB 1SVR427032R0000

Power Supply; AC-DC; 24V; 2.5A; 90-264VIn; Enclosed; DIN Rail; Industrial; 60W; CP Series
Manufacturer #: 1SVR427032R0000
Allied Stock #: 70094745
RoHS Compliant
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$68.90 (Each)
1 $68.90
3 $65.40
Availability

0 can ship immediately.

21 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Configuration Enclosed
Input Voltage 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type DIN Rail Mount
Number of Outputs 1 Output
Operation Switching
Output Current 2.5 A
Output Power 60 W
Output Voltage 24 VDC
Power Output 60 W
Primary Type AC-DC
Series CP Series
Type Industrial
UPC Code 662019143965
Voltage, Input Range 90-264 VAC
Product Added to Cart
ABB
Power Supply; AC-DC; 24V; 2.5A; 90-264VIn; Enclosed; DIN Rail; Industrial; 60W; CP Series
Allied Stock #: 70094745
Mfr's Part #: 1SVR427032R0000
$68.900 Each
Quantity added: