ABB 1SNA645058R1300

Image may be a representation.
See specs for product details.
Optocoupler; Max Forward 115V; Maxinput 4.2 mA; 70mm Length; DIN Rail Mounting Style
Manufacturer #: 1SNA645058R1300
Allied Stock #: 70416474

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$61.45 (Each)
1 $61.45
3 $58.37
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series SNA Series
UPC Code 66201928451

Overview

DIN Rail Mount Optocouplers R600 series
In order to fit voltage/current together with galvanic insulation, interface is necessary through devices providing these functions plus transmission of input/output logic signals.,The R600 range of relays and optocouplers makes it possible. These devices provide many voltage and current adjustments and input/output insulation.

Product Added to Cart
ABB
Optocoupler; Max Forward 115V; Maxinput 4.2 mA; 70mm Length; DIN Rail Mounting Style
Allied Stock #: 70416474
Mfr's Part #: 1SNA645058R1300
$61.450 Each
Quantity added: