ABB Drives ACS355-03U-03A3-4+J404

Image may be a representation.
See specs for product details.
Drive; ACS355; 1.5 HP; Panel Mount; R1 Frame; Three Phase Input; 480 VAC; IP 20
Manufacturer #: ACS355-03U-03A3-4+J404
Allied Stock #: 70431417
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$417.87 (Each)
1 $417.87
5 $392.80
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ACS355 Series
Current Rating 3.3 A
For Use With 3- Phase Motors 1.5 HP
Mounting Type Panel Mount
Supply Voltage 480 VAC
Temperature, Ambient -10 to 40 C
Horsepower Rating 1.5 HP
Phase Three
IP Rating IP20
UPC Code 662348015865
Product Added to Cart
ABB Drives
Drive; ACS355; 1.5 HP; Panel Mount; R1 Frame; Three Phase Input; 480 VAC; IP 20
Allied Stock #: 70431417
Mfr's Part #: ACS355-03U-03A3-4+J404
$417.870 Each
Quantity added: