ABB Drives ACS310-01U-06A7-2

Image may be a representation.
See specs for product details.
Drive; 1-phase AC supply; 200 to 240 V; 1.5HP; Frame Size R1; ACS310
Manufacturer #: ACS310-01U-06A7-2
Allied Stock #: 71270747
-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$277.20 (Each)
1 $277.20
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1
Product Specifications
Product Attribute Attribute Value Search
Series ACS310 Series
Current Rating 6.7 A
Mounting Type Panel Mount
Supply Voltage 240 VAC
Temperature, Ambient -10 to 40 C
Horsepower Rating 1.5 HP
Phase Single
IP Rating IP20
UPC Code 662348003275
Product Added to Cart
ABB Drives
Drive; 1-phase AC supply; 200 to 240 V; 1.5HP; Frame Size R1; ACS310
Allied Stock #: 71270747
Mfr's Part #: ACS310-01U-06A7-2
$277.200 Each
Quantity added: