3M 3750/26SF

Image may be a representation.
See specs for product details.
Multiconductor Cable; 26C; 26AWG; 7x34; TC; PVC ins; Foil&Braid; Gray PVC jkt; AWM
Manufacturer #: 3750/26SF
Allied Stock #: 70915997

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1793.69 (Per 600 ft. Coil)
1 $1793.69
2 $1688.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 3750 Series
Jacket Color : Gray
Insulation Material : Polyvinyl Chloride (PVC)
Material, Conductor : Tinned Copper (TC)
Material, Insulation : Polyvinyl Chloride (PVC)
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 26
Standards : AWM
Stranding : 7x34
Wire Size : 26 AWG
Shielding : Braid
Jacket Material : Polyvinyl Chloride (PVC)
Conductor Material : Tinned Copper (TC)
Product Added to Cart
3M
Multiconductor Cable; 26C; 26AWG; 7x34; TC; PVC ins; Foil&Braid; Gray PVC jkt; AWM
Allied Stock #: 70915997
Mfr's Part #: 3750/26SF
$1,793.690 Per 600 ft. Coil
Quantity added: