Power-Sonic PSG-650

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Rectangular; Lead Acid; 6VDC; 5Ah; Quick Disconnect: 0.25; PSG
Mfr. Part#: PSG-650
Allied Stock#: 70115712

RoHS Exempt Product

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 5 Ah
Classification : Rechargeable
Dimensions : 5.28 x 1.94 x 3" (134x49x76mm)
Material, Jacket : Non-Conductive ABS Plastic
Product Header : Rechargeable Sealed Lead Acid Battery
Series : PSG Series
Size : Rectangular
Tab Type : Rectangular Lead Acid Batteries
Temperature, Operating : -20 to +50 C
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -40 °C
Termination : Quick Disconnect: 0.25
Voltage Rating : 6 V
Voltage, Nominal : 6 VDC
Weight : 2.15 lbs (0.98kg)

Overview

Features:

  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; Rectangular; Lead Acid; 6VDC; 5Ah; Quick Disconnect: 0.25; PSG
    Allied Stock #: 70115712
    Mfr's Part #: PSG-650
    $29.030 Each
    Quantity added: