Power-Sonic PS-PCBM-3.6

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Cylindrical; Nickel-Cadmium; 3.6VDC; 110mAh; Thru-Hole; PS
Mfr. Part#: PS-PCBM-3.6
Allied Stock#: 70115678

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.030 (Each)
1 $11.030
10 $10.480 (Save 5%)
25 $9.230 (Save 16%)
50 $8.120 (Save 26%)
100 $7.150 (Save 35%)
Availability

1056 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 0.11 Ah
Chemical System : Nickel-Cadmium
Dimensions : 2.05" H x 0.57" Dia.
Primary Type : Rechargeable
Product Header : Memory Save Cell Nickel Cadmium Battery
Series : PS Series
Size : Cylindrical
Tab Type : Specialty Batteries
Temperature, Operating : -20 to 60 C
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Termination : PCB Thru-Hole
Voltage Rating : 3.6 V
Voltage, Nominal : 3.6 V
Weight : 0.74 oz

Overview

Overview:

  • Large Array of Sizes and Types
  • Exceptional Performance
  • Rugged, Durable and Safe
  • Long Shelf Life
  • Uniformity of Cells
  • Excellent Discharge Characteristics
  • Long Service Life
  • Self Sealing Safety Vent
  • Wide Temperature Range

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; Cylindrical; Nickel-Cadmium; 3.6VDC; 110mAh; Thru-Hole; PS
    Allied Stock #: 70115678
    Mfr's Part #: PS-PCBM-3.6
    $11.030 Each
    Quantity added: