Location: 
All Products

Power-Sonic PS-AAA/T

Power-Sonic - PS-AAA/T - Battery;  Rechargeable;  AAA;  Nickel-Cadmium;  1.2VDC;  300mAh;  Solder Tab;  PS Series View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery; Rechargeable; AAA; Nickel-Cadmium; 1.2VDC; 300mAh; Solder Tab; PS Series
Mfr. Part#:
PS-AAA/T

Allied Stock#: 70115648

 RoHS Exempt Product

 

Resources

View PS-AAA/T Datasheet Datasheet

View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$2.75 (Each)
1$2.750
10$2.400
25$2.240
50$2.150
100$1.920
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PS Series
Capacity: 300 mAh
Chemical System: Nickel-Cadmium
Classification: Rechargeable
Dimensions: 1.75" H x 0.41" Dia.
Primary Type: Rechargeable
Size: AAA
Temperature, Operating: -20 to +60°C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -20 °C
Termination: Solder Tab
Voltage Rating: 1.2 VDC
Weight: 0.35 oz. Oz.

Overview

1.2V, -20 to +60°C , Nickel-Metal Hydride Rechargeable Batteries
  • Large array of sizes & types
  • Exceptional performance
  • Rugged, durable and safe
  • Long service life
  • Uniformity of cells
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.