Power-Sonic PS-445

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Rectangular; Lead Acid; 4VDC; 4.5Ah; Quick Disconnect: 0.25; SLA
Manufacturer #: PS-445
Allied Stock #: 70115639

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.45 (Each)
1 $16.45
10 $15.63
25 $13.75
50 $12.10
100 $10.65
Availability

0 can ship immediately.

93 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 4.5 Ah
Classification : Rechargeable
Dimensions : 1.89 x 2.09 x 3.86" (48x53x98mm)
Material, Jacket : Non-Conductive ABS Plastic
Product Header : Rechargeable Sealed Lead Acid Battery
Series : SLA Series
Size : Rectangular
Tab Type : Rectangular Lead Acid Batteries
Temperature, Operating : -20 to +50 C
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -40 °C
Termination : Quick Disconnect: 0.25
Voltage Rating : 4 V
Voltage, Nominal : 4 VDC
Weight : 1.3 lbs (0.59kg)

Overview

Features:

  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; Rectangular; Lead Acid; 4VDC; 4.5Ah; Quick Disconnect: 0.25; SLA
    Allied Stock #: 70115639
    Mfr's Part #: PS-445
    $16.450 Each
    Quantity added: