Power-Sonic PS-12260NB

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 26Ah; Bolt Fastened; SLA Series
Mfr. Part#: PS-12260NB
Allied Stock#: 70115690

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$114.73 (Each)
1 $114.73
5 $110.14
10 $105.55
25 $96.37
50 $89.19
Availability

50 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 26 Ah
Classification : Rechargeable
Dimensions : 6.56 x 6.97 x 4.92" (167x177x125mm)
Material, Jacket : Non-Conductive ABS Plastic
Product Header : Rechargeable Sealed Lead Acid Battery
Series : SLA Series
Size : Rectangular
Tab Type : Rectangular Lead Acid Batteries
Temperature, Operating : -20 to +50 C
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -40 °C
Termination : Bolt Fastened
Voltage Rating : 12 V
Voltage, Nominal : 12 VDC
Weight : 17 lbs (7.71kg)

Overview

Features:

  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 26Ah; Bolt Fastened; SLA Series
    Allied Stock #: 70115690
    Mfr's Part #: PS-12260NB
    $114.730 Each
    Quantity added: