Power-Sonic PS-12180NB

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 18Ah; Bolt Fastened; SLA Series
Mfr. Part#: PS-12180NB
Allied Stock#: 70115636

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$58.220 (Each)
1 $58.220
10 $55.310
25 $52.540
50 $49.910
100 $47.410
Availability

165 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 18 Ah
Classification : Rechargeable
Dimensions : 7.13 x 3 x 6.59" (181x76x167mm)
Material, Jacket : Non-Conductive ABS Plastic
Product Header : Rechargeable Sealed Lead Acid Battery
Series : SLA Series
Size : Rectangular
Tab Type : Rectangular Lead Acid Batteries
Temperature, Operating : -20 to +50 C
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -40 °C
Termination : Bolt Fastened
Voltage Rating : 12 V
Voltage, Nominal : 12 VDC
Weight : 12.6 lbs (5.72kg)

Overview

Features:

  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 18Ah; Bolt Fastened; SLA Series
    Allied Stock #: 70115636
    Mfr's Part #: PS-12180NB
    $58.220 Each
    Quantity added: