Location: 
All Products

Power-Sonic PS-12100H-F2

Power-Sonic - PS-12100H-F2 - Battery;  Rechargeable;  Rectangular;  Lead Acid;  12VDC;  10.5Ah;  Quick Disconnect: 0.25 View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 10.5Ah; Quick Disconnect: 0.25
Mfr. Part#:
PS-12100H-F2

Allied Stock#: 70230863

 RoHS Compliant Part

 
View More from Power-Sonic >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$37.49 (Each)
1$37.490
10$34.750
25$33.190
50$31.720
100$29.980
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SLA Series
Capacity: 10.5 Ah
Chemical System: Lead Acid
Classification: Rechargeable
Dimensions: 5.94 L x 4.4 H x 2.56 W", 151 L x 112 H x 65 Wmm
Material, Jacket: Non-Conductive ABS Plastic
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: -20 to +50°C
Temperature, Operating, Maximum: 60 °C
Temperature, Operating, Minimum: -40 °C
Termination: Quick Disconnect: 0.25
Voltage Rating: 12 VDC
Voltage, Nominal: 12 VDC
Weight: 7.23 Lbs.

Overview

Features:
  • Sealed/Maintenance-Free
  • High Discharge Rate
  • Economical
  • Wide Operating Temperature Range
  • Design Flexibility
  • Easy Handling
  • Long Shelf Life
  • Rugged Construction
  • Deep Discharge Recovery
  • Compact
  • Long Service Life