Power Sonic PS-121000U
Battery, Rechargeable, Lead Acid, 12VDC, 100Ah, Universal Terminal, SLA Series
Mfr. Part #: PS-121000U / RS Stock #: 70115721
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$313.25
3
$285.07
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
100 VA
Classification
Rechargeable
Jacket Material
Non-Conductive ABS Plastic
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-40 °C
Nominal Voltage
12 V
Operating Temperature
-20 to 50 °C
Product Header
Rechargeable Sealed Lead Acid Battery
Size
Rectangular
Tab Type
Rectangular Lead Acid Batteries
Termination
Bolt Fastened
Voltage Rating
12 VDC
Weight
68 lb
Overview
Features:
Sealed/Maintenance-Free
High Discharge Rate
Economical
Wide Operating Temperature Range
Design Flexibility
Easy Handling
Long Shelf Life
Rugged Construction
Deep Discharge Recovery
Compact
Long Service Life