Power-Sonic PHR-12100

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Lead Acid; 12VDC; 27Ah; Threaded Stud; SLA Series
Manufacturer #: PHR-12100
Allied Stock #: 70347119
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$142.07 (Each)
1 $142.07
5 $134.97
10 $118.77
25 $104.52
Availability

167 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacity : 27 Ah
Series : SLA Series
Tab Type : Rectangular Lead Acid Batteries
Termination : Threaded Stud
Voltage Rating : 12 V
Weight : 17.4 lbs (7.9kg)

Overview

  • Superb high-rate discharge characteristics that ensure reliable performance in UPS applications for up to 10 years. UL recognized
  • Flame retardant ABS case and cover to UL 94 V-O for superior performance
  • VRLA Absorbent Glass Mat (AGM) Technology guarantees safe operation without maintenance and “non-restricted article" status for transportation. Approved for transport by air. D.O.T., I.A.T.A. and F.A.A. certified.
  • Precision plate pasting for higher consistency with 100% load testing to ensure uniform capacity
  • Patented dual-paste process for enhanced active material bonding, and computer guided volumetric electrolyte control for precision filling
  • Lead-calcium alloy grids and the use of high purity lead account for superior shelf-life characteristics

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; Lead Acid; 12VDC; 27Ah; Threaded Stud; SLA Series
    Allied Stock #: 70347119
    Mfr's Part #: PHR-12100
    $142.070 Each
    Quantity added: