Location: 
All Products

Power-Sonic PG-12V55 FR

Power-Sonic - PG-12V55 FR - Battery;  Rechargeable;  Rectangular;  Lead Acid;  12VDC;  56Ah;  Threaded Stud;  SLA Series View larger image View larger image
Image may be a representation.
See specs for product details.

Power-Sonic Battery; Rechargeable; Rectangular; Lead Acid; 12VDC; 56Ah; Threaded Stud; SLA Series
Mfr. Part#:
PG-12V55 FR

Allied Stock#: 70115602

 RoHS Exempt Product

 
View More from Power-Sonic >>
Pricing (USD) & Availability
Standard Pricing
$224.96 (Each)
1$224.960
10$216.300
25$204.500
50$190.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SLA Series
Capacity: 56 Ah
Chemical System: Lead Acid
Dimensions: 8.98" L x 5.39" W x 8.27" H
Primary Type: Rechargeable
Size: Rectangular
Temperature, Operating: -40 to +64°C
Termination: Threaded Stud
Voltage Rating: 12 VDC
Weight: 36.0 Lbs.

Overview

Overview:
  • Sealed/Maintenance-Free
  • Thicker Plate Design
  • 10-Year Design Life in Standby Mode
  • Flame Retardant Case and Cover (UL94 V-O)
  • Superb High-Rate Discharge
  • Proven VRLA Technology
  • Ideal for UPS and Telecom Applications
  • Approved for Transport by DOT, IATA and FAA
  • UL Approved
  • EU Compliant