Power-Sonic NH-7000DL

Image may be a representation.
See specs for product details.
Battery; Rechargeable; Cylindrical; Ni-MH; 1.2 VDC; 7Ah; Flat Top; NH
Mfr. Part#: NH-7000DL
Allied Stock#: 70115553

RoHS Exempt Product

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$16.73 (Each)
10 $16.73
20 $15.38
40 $14.15
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Capacity : 7 Ah
Chemical System : Nickel-Metal Hydride
Classification : Rechargeable
Dimensions : 2.4" H x 1.3" Dia.
Primary Type : Rechargeable
Product Header : Cylindrical Cell Nickel-Metal Hydride Battery
Series : NH Series
Size : Cylindrical
Tab Type : Specialty Batteries
Temperature, Operating : -20 to 60 C
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Termination : Flat Top
Voltage Rating : 1.2 V
Weight : 5.62 oz

Overview

1.2V, -20 to +60°C , Nickel-Metal Hydride Rechargeable Batteries

  • Large array of sizes & types
  • Exceptional performance
  • Rugged, durable and safe
  • Long service life
  • Uniformity of cells

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; Cylindrical; Ni-MH; 1.2 VDC; 7Ah; Flat Top; NH
    Allied Stock #: 70115553
    Mfr's Part #: NH-7000DL
    $16.730 Each
    Quantity added: