Power-Sonic NH-1500AAL

Image may be a representation.
See specs for product details.
Battery; Rechargeable; AA; Nickel-Metal Hydride; 1.2VDC; 1.5Ah; Pressure Contact; NH
Mfr. Part#: NH-1500AAL
Allied Stock#: 70115548

RoHS Exempt Product

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.060 (Each)
20 $3.060
40 $2.920 (Save 5%)
80 $2.570 (Save 16%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20

Multiples Of: 20

Specifications

Capacity : 1.5 Ah
Chemical System : Nickel-Metal Hydride
Classification : Rechargeable
Dimensions : 0.56 Dia x 1.95" (14x50mm)
Primary Type : Rechargeable
Product Header : Cylindrical Cell Nickel-Metal Hydride Battery
Series : NH Series
Size : AA
Tab Type : Standard Batteries
Temperature, Operating : -4 to 140 F (-20 to 60 C)
Temperature, Operating, Maximum : 60 °C
Temperature, Operating, Minimum : -20 °C
Termination : Pressure Contact
Type : Standard Batteries
Voltage Rating : 1.2 V
Weight : 0.81 oz (23g)

Overview


  • Large array of sizes & types
  • Exceptional performance
  • Rugged, durable and safe
  • Long service life
  • Uniformity of cells

  • Product Added to Cart
    Power-Sonic
    Battery; Rechargeable; AA; Nickel-Metal Hydride; 1.2VDC; 1.5Ah; Pressure Contact; NH
    Allied Stock #: 70115548
    Mfr's Part #: NH-1500AAL
    $3.060 Each
    Quantity added: